100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCDP502G101K4GV001E

DigiKey Part Number
709-SCDP502G101K4GV001ETR-ND - Tape & Reel (TR)
709-SCDP502G101K4GV001ECT-ND - Cut Tape (CT)
709-SCDP502G101K4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCDP502G101K4GV001E
Description
CAP CER 100PF 250V C0G 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCDP502G101K4GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Tolerance
±10%
Thickness (Max)
0.085" (2.16mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.37600RM23.76
50RM1.83920RM91.96
100RM1.67370RM167.37
500RM1.39508RM697.54
1,000RM1.30883RM1,308.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.23791RM2,475.82
4,000RM1.17951RM4,718.04
6,000RM1.15025RM6,901.50
10,000RM1.11783RM11,178.30
14,000RM1.09887RM15,384.18
20,000RM1.08063RM21,612.60
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400