
SCDP502G330J4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502G330J4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502G330J4GV001ECT-ND - Cut Tape (CT) 709-SCDP502G330J4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502G330J4GV001E |
Description | CAP CER 33PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP502G330J4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±5% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.33900 | RM53.39 |
| 50 | RM4.30800 | RM215.40 |
| 100 | RM3.99080 | RM399.08 |
| 500 | RM3.45364 | RM1,726.82 |
| 1,000 | RM3.28742 | RM3,287.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.15056 | RM6,301.12 |
| 4,000 | RM3.03785 | RM12,151.40 |
| 6,000 | RM2.98139 | RM17,888.34 |
| 10,000 | RM2.91880 | RM29,188.00 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |


