


SCDP502W471K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502W471K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502W471K4GV001ECT-ND - Cut Tape (CT) 709-SCDP502W471K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502W471K4GV001E |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP502W471K4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.29100 | RM42.91 |
| 50 | RM3.42460 | RM171.23 |
| 100 | RM3.15790 | RM315.79 |
| 500 | RM2.70662 | RM1,353.31 |
| 1,000 | RM2.56707 | RM2,567.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.33536 | RM4,670.72 |
| 4,000 | RM2.24526 | RM8,981.04 |
| 6,000 | RM2.22236 | RM13,334.16 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |


