
SCED502W222K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCED502W222K4GV001ETR-ND - Tape & Reel (TR) 709-SCED502W222K4GV001ECT-ND - Cut Tape (CT) 709-SCED502W222K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCED502W222K4GV001E |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCED502W222K4GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.110" W (5.72mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 10 | RM4.44400 | RM44.44 |
| 50 | RM3.55540 | RM177.77 |
| 100 | RM3.28080 | RM328.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.68266 | RM1,341.33 |
| 1,000 | RM2.54583 | RM2,545.83 |
| 1,500 | RM2.47731 | RM3,715.97 |
| 2,500 | RM2.40137 | RM6,003.43 |
| 3,500 | RM2.35697 | RM8,249.40 |
| 5,000 | RM2.32342 | RM11,617.10 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |


