
TDCT500W223K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT500W223K1GV001TTR-ND - Tape & Reel (TR) 709-TDCT500W223K1GV001TCT-ND - Cut Tape (CT) 709-TDCT500W223K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCT500W223K1GV001T |
Description | CAP CER 0.022UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT500W223K1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36200 | RM3.62 |
| 50 | RM0.25540 | RM12.77 |
| 100 | RM0.22260 | RM22.26 |
| 500 | RM0.16792 | RM83.96 |
| 1,000 | RM0.15110 | RM151.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12593 | RM503.72 |
| 8,000 | RM0.11660 | RM932.80 |
| 12,000 | RM0.11194 | RM1,343.28 |
| 20,000 | RM0.10676 | RM2,135.20 |
| 28,000 | RM0.10374 | RM2,904.72 |
| 40,000 | RM0.10083 | RM4,033.20 |
| 100,000 | RM0.09457 | RM9,457.00 |
| 200,000 | RM0.09079 | RM18,158.00 |
| 400,000 | RM0.08769 | RM35,076.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

