0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500W223K1GV001T

DigiKey Part Number
709-TDCT500W223K1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500W223K1GV001TCT-ND - Cut Tape (CT)
709-TDCT500W223K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500W223K1GV001T
Description
CAP CER 0.022UF 50V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500W223K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36200RM3.62
50RM0.25540RM12.77
100RM0.22260RM22.26
500RM0.16792RM83.96
1,000RM0.15110RM151.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12593RM503.72
8,000RM0.11660RM932.80
12,000RM0.11194RM1,343.28
20,000RM0.10676RM2,135.20
28,000RM0.10374RM2,904.72
40,000RM0.10083RM4,033.20
100,000RM0.09457RM9,457.00
200,000RM0.09079RM18,158.00
400,000RM0.08769RM35,076.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300