VPCT501G101J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Walsin Technology Corporation
In Stock: 5,471
Unit Price: RM0.42000
Datasheet
HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPCT501G101J1GV001T

DigiKey Part Number
709-VPCT501G101J1GV001TTR-ND - Tape & Reel (TR)
709-VPCT501G101J1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VPCT501G101J1GV001T
Description
CAP CER 100PF 500V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPCT501G101J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes