47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD102G470J1GV001E

DigiKey Part Number
709-VPDD102G470J1GV001ETR-ND - Tape & Reel (TR)
709-VPDD102G470J1GV001ECT-ND - Cut Tape (CT)
709-VPDD102G470J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD102G470J1GV001E
Description
CAP CER 47PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD102G470J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,656
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.60800RM16.08
50RM1.22060RM61.03
100RM1.10120RM110.12
500RM0.89974RM449.87
1,000RM0.83745RM837.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.76031RM2,280.93
6,000RM0.72270RM4,336.20
9,000RM0.70385RM6,334.65
15,000RM0.68296RM10,244.40
21,000RM0.67076RM14,085.96
30,000RM0.65901RM19,770.30
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000