33 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0603CJ33NGV001T

DigiKey Part Number
712-LRC0603CJ33NGV001TTR-ND - Tape & Reel (TR)
712-LRC0603CJ33NGV001TCT-ND - Cut Tape (CT)
712-LRC0603CJ33NGV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0603CJ33NGV001T
Description
FIXED IND 33NH 300MA 800 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,508
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
100RM0.13710RM13.71
1,000RM0.11284RM112.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10028RM401.12
8,000RM0.09456RM756.48
12,000RM0.09136RM1,096.32
20,000RM0.08748RM1,749.60
28,000RM0.08502RM2,380.56
40,000RM0.08249RM3,299.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900