
LRC0603CJ33NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJ33NGV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ33NGV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ33NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ33NGV001T |
Description | FIXED IND 33NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 100 | RM0.13710 | RM13.71 |
| 1,000 | RM0.11284 | RM112.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10028 | RM401.12 |
| 8,000 | RM0.09456 | RM756.48 |
| 12,000 | RM0.09136 | RM1,096.32 |
| 20,000 | RM0.08748 | RM1,749.60 |
| 28,000 | RM0.08502 | RM2,380.56 |
| 40,000 | RM0.08249 | RM3,299.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


