QEDB102Q330J1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: RM5.50665
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: RM3.46251
Datasheet
Capacitor-S42E(1111)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor-S42E(1111)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB102Q330J1GV001E

DigiKey Part Number
712-QEDB102Q330J1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QEDB102Q330J1GV001E
Description
CAP CER 33PF 1KV NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB102Q330J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.53524RM5,070.48
Manufacturers Standard Package
Unit Price without VAT:RM2.53524
Unit Price with VAT:RM2.78876