12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q120G1GV001T

DigiKey Part Number
712-QLCD250Q120G1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q120G1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q120G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q120G1GV001T
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q120G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,716
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.09200RM20.92
50RM1.60980RM80.49
100RM1.46130RM146.13
500RM1.21022RM605.11
1,000RM1.13255RM1,132.55
2,500RM1.05062RM2,626.55
5,000RM1.00122RM5,006.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.94019RM14,102.85
30,000RM0.91030RM27,309.00
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100