1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q1R5A1GV001T

DigiKey Part Number
712-QLCD250Q1R5A1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q1R5A1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q1R5A1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q1R5A1GV001T
Description
CAP CER 1.5PF 25V NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q1R5A1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.42200RM14.22
50RM1.07400RM53.70
100RM0.96570RM96.57
500RM0.78406RM392.03
1,000RM0.72788RM727.88
2,500RM0.66862RM1,671.55
5,000RM0.63291RM3,164.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.53685RM8,052.75
30,000RM0.51660RM15,498.00
45,000RM0.50644RM22,789.80
75,000RM0.49519RM37,139.25
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200