
QLCD250Q1R5B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q1R5B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R5B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R5B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R5B1GV001T |
Description | CAP CER 1.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R5B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58460 | RM29.23 |
| 100 | RM0.51930 | RM51.93 |
| 500 | RM0.40834 | RM204.17 |
| 1,000 | RM0.37418 | RM374.18 |
| 2,500 | RM0.33813 | RM845.32 |
| 5,000 | RM0.31643 | RM1,582.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.28962 | RM4,344.30 |
| 30,000 | RM0.27650 | RM8,295.00 |
| 45,000 | RM0.26993 | RM12,146.85 |
| 75,000 | RM0.26265 | RM19,698.75 |
| 105,000 | RM0.25838 | RM27,129.90 |
| 150,000 | RM0.25429 | RM38,143.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

