
QLCD250Q1R8A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q1R8A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R8A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R8A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R8A1GV001T |
Description | CAP CER 1.8PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R8A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32000 | RM13.20 |
| 50 | RM0.99140 | RM49.57 |
| 100 | RM0.89040 | RM89.04 |
| 500 | RM0.72000 | RM360.00 |
| 1,000 | RM0.66728 | RM667.28 |
| 2,500 | RM0.61172 | RM1,529.30 |
| 5,000 | RM0.57823 | RM2,891.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.53685 | RM8,052.75 |
| 30,000 | RM0.51660 | RM15,498.00 |
| 45,000 | RM0.50644 | RM22,789.80 |
| 75,000 | RM0.49519 | RM37,139.25 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

