
QLCD250Q6R8C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q6R8C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q6R8C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q6R8C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q6R8C1GV001T |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q6R8C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61500 | RM16.15 |
| 50 | RM1.22620 | RM61.31 |
| 100 | RM1.10640 | RM110.64 |
| 500 | RM0.90424 | RM452.12 |
| 1,000 | RM0.84174 | RM841.74 |
| 2,500 | RM0.77579 | RM1,939.47 |
| 5,000 | RM0.73603 | RM3,680.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.68691 | RM10,303.65 |
| 30,000 | RM0.66286 | RM19,885.80 |
| 45,000 | RM0.65080 | RM29,286.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

