


QSCF201Q4R7A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q4R7A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q4R7A1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q4R7A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q4R7A1GV001T |
Description | CAP CER 4.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q4R7A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86800 | RM18.68 |
| 50 | RM1.42700 | RM71.35 |
| 100 | RM1.29190 | RM129.19 |
| 500 | RM1.06372 | RM531.86 |
| 1,000 | RM0.99316 | RM993.16 |
| 2,500 | RM0.91871 | RM2,296.78 |
| 5,000 | RM0.87384 | RM4,369.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.83689 | RM8,368.90 |
| 20,000 | RM0.80646 | RM16,129.20 |
| 30,000 | RM0.79122 | RM23,736.60 |
| 50,000 | RM0.77432 | RM38,716.00 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

