


QSCF500Q0R3A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R3A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R3A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R3A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R3A1GV001T |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R3A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C308A5GAC | KEMET | 805 | 399-CBR04C308A5GACCT-ND | RM1.19000 | Direct |
| GJM1555C1HR30WB01D | Murata Electronics | 186,757 | 490-11248-1-ND | RM0.55000 | Direct |
| 600L0R3AT200T4K | KYOCERA AVX | 13,415 | 478-600L0R3AT200T4KCT-ND | RM7.07000 | Upgrade |
| 600L0R3AW200T4K | KYOCERA AVX | 919 | 478-600L0R3AW200T4KCT-ND | RM4.07000 | Upgrade |
| GJM1555C1HR30BB01D | Murata Electronics | 156,202 | 490-3079-1-ND | RM0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.03000 | RM1.03 |
| 10 | RM0.60000 | RM6.00 |
| 50 | RM0.43220 | RM21.61 |
| 100 | RM0.38120 | RM38.12 |
| 500 | RM0.29498 | RM147.49 |
| 1,000 | RM0.26844 | RM268.44 |
| 2,500 | RM0.24046 | RM601.15 |
| 5,000 | RM0.22361 | RM1,118.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20975 | RM2,097.50 |
| 20,000 | RM0.19833 | RM3,966.60 |
| 30,000 | RM0.19262 | RM5,778.60 |
| 50,000 | RM0.18629 | RM9,314.50 |
| 70,000 | RM0.18258 | RM12,780.60 |
| 100,000 | RM0.17902 | RM17,902.00 |
| Unit Price without VAT: | RM1.03000 |
|---|---|
| Unit Price with VAT: | RM1.13300 |

