


QSCF500Q150G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q150G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q150G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q150G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q150G1GV001T |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q150G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77200 | RM7.72 |
| 50 | RM0.56500 | RM28.25 |
| 100 | RM0.50080 | RM50.08 |
| 500 | RM0.39314 | RM196.57 |
| 1,000 | RM0.35996 | RM359.96 |
| 2,500 | RM0.32496 | RM812.40 |
| 5,000 | RM0.30388 | RM1,519.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16941 | RM1,694.10 |
| 20,000 | RM0.15964 | RM3,192.80 |
| 30,000 | RM0.15475 | RM4,642.50 |
| 50,000 | RM0.14934 | RM7,467.00 |
| 70,000 | RM0.14617 | RM10,231.90 |
| 100,000 | RM0.14312 | RM14,312.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

