Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



QSCP251Q120J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q120J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q120J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q120J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q120J1GV001T |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q120J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06000 | RM10.60 |
| 50 | RM0.78800 | RM39.40 |
| 100 | RM0.70370 | RM70.37 |
| 500 | RM0.56232 | RM281.16 |
| 1,000 | RM0.51866 | RM518.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45319 | RM1,812.76 |
| 8,000 | RM0.42886 | RM3,430.88 |
| 12,000 | RM0.41668 | RM5,000.16 |
| 20,000 | RM0.40318 | RM8,063.60 |
| 28,000 | RM0.39528 | RM11,067.84 |
| 40,000 | RM0.38769 | RM15,507.60 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |






