Direct



QSCP251Q1R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R2A1GV001T |
Description | CAP CER 1.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R2A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.70600 | RM17.06 |
| 50 | RM1.29860 | RM64.93 |
| 100 | RM1.17330 | RM117.33 |
| 500 | RM0.96152 | RM480.76 |
| 1,000 | RM0.89607 | RM896.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.79791 | RM3,191.64 |
| 8,000 | RM0.76144 | RM6,091.52 |
| 12,000 | RM0.74316 | RM8,917.92 |
| 20,000 | RM0.72291 | RM14,458.20 |
| 28,000 | RM0.71106 | RM19,909.68 |
| 40,000 | RM0.69967 | RM27,986.80 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |


