


QSCP251Q2R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q2R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q2R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q2R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q2R2A1GV001T |
Description | CAP CER 2.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q2R2A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.14700 | RM21.47 |
| 50 | RM1.65320 | RM82.66 |
| 100 | RM1.50110 | RM150.11 |
| 500 | RM1.24464 | RM622.32 |
| 1,000 | RM1.16541 | RM1,165.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.04652 | RM4,186.08 |
| 8,000 | RM1.00233 | RM8,018.64 |
| 12,000 | RM0.98018 | RM11,762.16 |
| 20,000 | RM0.95564 | RM19,112.80 |
| 28,000 | RM0.94129 | RM26,356.12 |
| 40,000 | RM0.92747 | RM37,098.80 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

