3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q3R9C1GV001E

DigiKey Part Number
712-QSCT251Q3R9C1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q3R9C1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q3R9C1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q3R9C1GV001E
Description
CAP CER 3.9PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q3R9C1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,145
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM1.99800RM19.98
50RM1.53420RM76.71
100RM1.39080RM139.08
500RM1.14922RM574.61
1,000RM1.07452RM1,074.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.96244RM3,849.76
8,000RM0.92078RM7,366.24
12,000RM0.89991RM10,798.92
20,000RM0.87678RM17,535.60
28,000RM0.86325RM24,171.00
40,000RM0.85024RM34,009.60
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900