Ceramic Capacitor Kit 0.1pF ~ 3.9pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S402CLO

DigiKey Part Number
712-S402CLO-ND
Manufacturer
Manufacturer Product Number
S402CLO
Description
ENGINEERING KIT OF 0402 HI-Q/LOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 3.9pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.1pF ~ 3.9pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
250V
Tolerance
±0.05pF, ±0.1pF
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
1400 Pieces (28 Values - 50 Each)
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Case
QuantityUnit PriceExt Price
3RM194.54333RM583.63
Unit Price without VAT:RM194.54333
Unit Price with VAT:RM213.99766