
GPP-72 | |
|---|---|
DigiKey Part Number | GPP-72-ND |
Manufacturer | |
Manufacturer Product Number | GPP-72 |
Description | GAUGE PUSH-PULL 0-2025 GR/0-72OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Force Gauge Measuring Force |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Force Gauge | |
For Use With/Related Products | Measuring Force | |
Weight | 0.171 lb (77.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM346.25000 | RM346.25 |
| 5 | RM326.82400 | RM1,634.12 |
| Unit Price without VAT: | RM346.25000 |
|---|---|
| Unit Price with VAT: | RM380.87500 |

