Cable Cutter Circular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-336ACSR

DigiKey Part Number
40-RC-336ACSR-ND
Manufacturer
Manufacturer Product Number
RC-336ACSR
Description
CABLE CUTTER RATCHETING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Box
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
-
Features
Ratcheting
Capacity
30mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,721.58000RM1,721.58
Manufacturers Standard Package
Unit Price without VAT:RM1,721.58000
Unit Price with VAT:RM1,893.73800