
CX-24J024J0Z0030 | |
|---|---|
DigiKey Part Number | 5448-CX-24J024J0Z0030-ND |
Manufacturer | |
Manufacturer Product Number | CX-24J024J0Z0030 |
Description | COAX CBL 50GHZ 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 6.00mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 6.00mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Black, Red | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,498.03000 | RM1,498.03 |
| 10 | RM1,430.92900 | RM14,309.29 |
| Unit Price without VAT: | RM1,498.03000 |
|---|---|
| Unit Price with VAT: | RM1,647.83300 |

