
03CR-6H-P | |
|---|---|
DigiKey Part Number | 455-03CR-6H-P-ND |
Manufacturer | |
Manufacturer Product Number | 03CR-6H-P |
Description | CR RECEPTACLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.83704 | RM1,674.08 |
| Unit Price without VAT: | RM0.83704 |
|---|---|
| Unit Price with VAT: | RM0.92074 |


