
16FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-16FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-16FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-16FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16FLZ-SM2-TB |
Description | CONN FFC FPC TOP 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 16FLZ-SM2-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM4.13700 | RM41.37 |
| 25 | RM3.87840 | RM96.96 |
| 50 | RM3.69260 | RM184.63 |
| 100 | RM3.51610 | RM351.61 |
| 250 | RM3.29572 | RM823.93 |
| 500 | RM3.13836 | RM1,569.18 |
| 1,000 | RM2.98853 | RM2,988.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | RM2.77916 | RM7,781.65 |
| 5,600 | RM2.64658 | RM14,820.85 |
| 8,400 | RM2.57202 | RM21,604.97 |
| 14,000 | RM2.48107 | RM34,734.98 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

