Image for 19FE-ST-VK-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19FE-ST-VK-N

DigiKey Part Number
455-19FE-ST-VK-N-ND
Manufacturer
Manufacturer Product Number
19FE-ST-VK-N
Description
FE CONNECTOR (SIDE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
19
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.189" (4.80mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT)
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
200V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
420RM1.19336RM501.21
Manufacturers Standard Package
Unit Price without VAT:RM1.19336
Unit Price with VAT:RM1.31270