
24PS-JMCS-GAN-1-A-TF | |
|---|---|
DigiKey Part Number | 455-24PS-JMCS-GAN-1-A-TFTR-ND - Tape & Reel (TR) 455-24PS-JMCS-GAN-1-A-TFCT-ND - Cut Tape (CT) 455-24PS-JMCS-GAN-1-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24PS-JMCS-GAN-1-A-TF |
Description | PLUG (SMT/SIDE TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM5.25200 | RM52.52 |
| 25 | RM4.57520 | RM114.38 |
| 50 | RM4.13860 | RM206.93 |
| 100 | RM3.76900 | RM376.90 |
| 250 | RM3.37704 | RM844.26 |
| 500 | RM3.14506 | RM1,572.53 |
| 1,000 | RM2.95996 | RM2,959.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.81397 | RM5,627.94 |
| 4,000 | RM2.69980 | RM10,799.20 |
| 6,000 | RM2.64520 | RM15,871.20 |
| 10,000 | RM2.58712 | RM25,871.20 |
| 14,000 | RM2.55450 | RM35,763.00 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |


