Connector Header Surface Mount 16 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 16 position 0.059" (1.50mm)
BM16B-ZPDSS-TF(LF)(SN)
BM16B-ZPDSS-TF(LF)(SN)

BM16B-ZPDSS-TF

DigiKey Part Number
455-BM16B-ZPDSS-TFTR-ND - Tape & Reel (TR)
455-BM16B-ZPDSS-TFCT-ND - Cut Tape (CT)
455-BM16B-ZPDSS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM16B-ZPDSS-TF
Description
CONN HEADER SMD 16POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM16B-ZPDSS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
9.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,383
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
10RM4.61400RM46.14
100RM3.92070RM392.07
500RM3.49936RM1,749.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.83247RM2,832.47
2,000RM2.69731RM5,394.62
3,000RM2.64335RM7,930.05
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400