
FG70-6 | |
|---|---|
DigiKey Part Number | FG70-6-ND |
Manufacturer | |
Manufacturer Product Number | FG70-6 |
Description | CONN RING CIRC 2/0AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 2/0 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.079" (2.01mm) | |
Width - Outer Edges | 0.937" (23.80mm) | |
Length - Overall | 1.850" (46.99mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |

