Pin Contact Gold 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACHP-003G-P0.2

DigiKey Part Number
455-2196-2-ND - Tape & Reel (TR)
455-2196-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SACHP-003G-P0.2
Description
CONN PIN 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,631
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.27200RM2.72
25RM0.25360RM6.34
50RM0.24120RM12.06
100RM0.22970RM22.97
250RM0.21544RM53.86
500RM0.20512RM102.56
1,000RM0.19531RM195.31
2,500RM0.18305RM457.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.15359RM4,607.70
60,000RM0.14626RM8,775.60
90,000RM0.14214RM12,792.60
150,000RM0.13711RM20,566.50
210,000RM0.13390RM28,119.00
300,000RM0.13057RM39,171.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900