Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
SM10B-ZPDSS-TF(LF)(SN)
SM10B-ZPDSS-TF(LF)(SN)

SM10B-ZPDSS-TF

DigiKey Part Number
455-SM10B-ZPDSS-TFTR-ND - Tape & Reel (TR)
455-SM10B-ZPDSS-TFCT-ND - Cut Tape (CT)
455-SM10B-ZPDSS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM10B-ZPDSS-TF
Description
CONN HEADER SMD R/A 10POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM10B-ZPDSS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.309" (7.85mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,208
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM2.49459RM1,746.21
1,400RM2.37551RM3,325.71
2,100RM2.30854RM4,847.93
3,500RM2.23802RM7,833.07
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.96400RM39.64
100RM3.36710RM336.71
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.77000RM4.77
10RM4.04200RM40.42
100RM3.43450RM343.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500