



SM12B-ZPDSS-TF | |
|---|---|
DigiKey Part Number | 455-SM12B-ZPDSS-TFTR-ND - Tape & Reel (TR) 455-SM12B-ZPDSS-TFCT-ND - Cut Tape (CT) 455-SM12B-ZPDSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM12B-ZPDSS-TF |
Description | CONN HEADER SMD R/A 12POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM12B-ZPDSS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.309" (7.85mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM4.36900 | RM43.69 |
| 100 | RM3.71230 | RM371.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM3.23553 | RM2,264.87 |
| 1,400 | RM3.08111 | RM4,313.55 |
| 2,100 | RM2.99423 | RM6,287.88 |
| 3,500 | RM2.88828 | RM10,108.98 |
| 4,900 | RM2.82056 | RM13,820.74 |
| 7,000 | RM2.75053 | RM19,253.71 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |











