
SM16B-ZPDSS-TF | |
|---|---|
DigiKey Part Number | 455-SM16B-ZPDSS-TFTR-ND - Tape & Reel (TR) 455-SM16B-ZPDSS-TFCT-ND - Cut Tape (CT) 455-SM16B-ZPDSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM16B-ZPDSS-TF |
Description | CONN HEADER SMD R/A 16POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM16B-ZPDSS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.309" (7.85mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM4.98800 | RM49.88 |
| 100 | RM4.23980 | RM423.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM3.14109 | RM2,198.76 |
| 1,400 | RM2.99119 | RM4,187.67 |
| 2,100 | RM2.90688 | RM6,104.45 |
| 3,500 | RM2.87955 | RM10,078.43 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |



