
SMF-01T-1.3 | |
|---|---|
DigiKey Part Number | 455-SMF-01T-1.3-ND |
Manufacturer | |
Manufacturer Product Number | SMF-01T-1.3 |
Description | SMF CONTACT (FOR RT-PIN 1.0/1.3) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-26 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.071" (1.80mm) | |
Wire Gauge | 20-26 AWG | |
Length - Overall | 0.402" (10.20mm) | |
Length - Barrel | 0.201" (5.10mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.051" ~ 0.106" (1.30mm ~ 2.69mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18314 | RM732.56 |
| Unit Price without VAT: | RM0.18314 |
|---|---|
| Unit Price with VAT: | RM0.20145 |

