
SRA-51T-H5 | |
|---|---|
DigiKey Part Number | 455-SRA-51T-H5-ND |
Manufacturer | |
Manufacturer Product Number | SRA-51T-H5 |
Description | RING CHAIN TERMINAL WITH INSULAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.661" (16.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" ~ 0.150" (2.59mm ~ 3.81mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.20320 | RM5.08 |
| 50 | RM0.19380 | RM9.69 |
| 100 | RM0.18440 | RM18.44 |
| 250 | RM0.17272 | RM43.18 |
| 500 | RM0.16446 | RM82.23 |
| 1,000 | RM0.15662 | RM156.62 |
| 2,500 | RM0.14677 | RM366.93 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

