
SXF-01T-P0.7 | |
|---|---|
DigiKey Part Number | SXF-01T-P0.7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXF-01T-P0.7 |
Description | CONN TERM CRIMP XL 20-26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15463 | RM463.89 |
| Unit Price without VAT: | RM0.15463 |
|---|---|
| Unit Price with VAT: | RM0.17009 |


