Socket Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXF-41T-P0.7

DigiKey Part Number
455-SXF-41T-P0.7TR-ND - Tape & Reel (TR)
455-SXF-41T-P0.7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SXF-41T-P0.7
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,839
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.24800RM2.48
25RM0.23320RM5.83
50RM0.22220RM11.11
100RM0.21160RM21.16
250RM0.19828RM49.57
500RM0.18880RM94.40
1,000RM0.17974RM179.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16631RM498.93
6,000RM0.15836RM950.16
9,000RM0.15388RM1,384.92
15,000RM0.14843RM2,226.45
21,000RM0.14495RM3,043.95
30,000RM0.14134RM4,240.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900