
SZPD-002T-P0.3 | |
|---|---|
DigiKey Part Number | 455-2539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZPD-002T-P0.3 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | RM0.07509 | RM1,201.44 |
| 32,000 | RM0.07150 | RM2,288.00 |
| 48,000 | RM0.06948 | RM3,335.04 |
| 80,000 | RM0.06702 | RM5,361.60 |
| 112,000 | RM0.06545 | RM7,330.40 |
| 160,000 | RM0.06382 | RM10,211.20 |
| 400,000 | RM0.05983 | RM23,932.00 |
| Unit Price without VAT: | RM0.07509 |
|---|---|
| Unit Price with VAT: | RM0.08260 |


















