XMR-05V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 2,831
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 7,535
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 5,063
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 39,712
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 64,606
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.68622
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.27577
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.37961
Datasheet

Parametric Equivalent


Molex
In Stock: 2,634
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 948
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.43570
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.33815
Datasheet

Parametric Equivalent


Molex
In Stock: 18,913
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.43570
Datasheet
Image for XMR-05V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMR-05V

DigiKey Part Number
455-XMR-05V-ND
Manufacturer
Manufacturer Product Number
XMR-05V
Description
XM HOUSING (XMR)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.57170RM285.85
Manufacturers Standard Package
Unit Price without VAT:RM0.57170
Unit Price with VAT:RM0.62887