
YRS-800 | |
|---|---|
DigiKey Part Number | YRS-800-ND |
Manufacturer | |
Manufacturer Product Number | YRS-800 |
Description | JST HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,897.12000 | RM5,897.12 |
| Unit Price without VAT: | RM5,897.12000 |
|---|---|
| Unit Price with VAT: | RM6,486.83200 |


