



HT396-3.96-8P-1G | |
|---|---|
DigiKey Part Number | 5912-HT396-3.96-8P-1G-ND |
Manufacturer | |
Manufacturer Product Number | HT396-3.96-8P-1G |
Description | Pluggable Terminal Block Header |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header 0.156" (3.96mm) Vertical 180° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.156" (3.96mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | - | |
Current - IEC | 16A | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Material Flammability Rating | UL94 V-0 | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.56000 | RM1.56 |
| Unit Price without VAT: | RM1.56000 |
|---|---|
| Unit Price with VAT: | RM1.71600 |


