
A700D107M006ATE015 | |
|---|---|
DigiKey Part Number | 399-5275-2-ND - Tape & Reel (TR) 399-5275-1-ND - Cut Tape (CT) 399-5275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D107M006ATE015 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D107M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.67000 | RM13.67 |
| 10 | RM7.97900 | RM79.79 |
| 50 | RM7.24260 | RM362.13 |
| 100 | RM6.00140 | RM600.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.71710 | RM2,858.55 |
| 1,000 | RM5.67778 | RM5,677.78 |
| 1,500 | RM5.51799 | RM8,276.99 |
| 2,500 | RM5.33391 | RM13,334.78 |
| 3,500 | RM5.25414 | RM18,389.49 |
| Unit Price without VAT: | RM13.67000 |
|---|---|
| Unit Price with VAT: | RM15.03700 |


