120 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700D127M006ATE0127280

DigiKey Part Number
399-A700D127M006ATE0127280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700D127M006ATE0127280
Description
CAP ALUM POLY 120UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
A700D127M006ATE0127280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.89731RM9,743.27
Manufacturers Standard Package
Unit Price without VAT:RM3.89731
Unit Price with VAT:RM4.28704