150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700D157M004ATE018

DigiKey Part Number
399-3046-2-ND - Tape & Reel (TR)
399-3046-1-ND - Cut Tape (CT)
399-3046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700D157M004ATE018
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700D157M004ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.12000RM13.12
10RM7.85600RM78.56
50RM7.04620RM352.31
100RM6.48370RM648.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.51664RM2,758.32
1,000RM5.21250RM5,212.50
1,500RM5.05909RM7,588.64
2,500RM4.88814RM12,220.35
3,500RM4.87084RM17,047.94
Manufacturers Standard Package
Unit Price without VAT:RM13.12000
Unit Price with VAT:RM14.43200