A700D227M002ATE018 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: RM6.33394
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM6.06256
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM5.79022
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM3.58028
Datasheet
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700D227M002ATE018

DigiKey Part Number
399-3033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700D227M002ATE018
Description
CAP ALUM POLY 220UF 20% 2V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700D227M002ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.51664RM2,758.32
1,000RM5.21250RM5,212.50
1,500RM5.05909RM7,588.64
2,500RM4.88814RM12,220.35
3,500RM4.78769RM16,756.91
5,000RM4.72404RM23,620.20
Manufacturers Standard Package
Unit Price without VAT:RM5.51664
Unit Price with VAT:RM6.06830