
A700D477M002ATE005 | |
|---|---|
DigiKey Part Number | 399-A700D477M002ATE005TR-ND - Tape & Reel (TR) 399-A700D477M002ATE005CT-ND - Cut Tape (CT) 399-A700D477M002ATE005DKR-ND |
Manufacturer | |
Manufacturer Product Number | A700D477M002ATE005 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D477M002ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 7.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.22000 | RM14.22 |
| 10 | RM8.55000 | RM85.50 |
| 50 | RM7.69640 | RM384.82 |
| 100 | RM7.09240 | RM709.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.05444 | RM3,027.22 |
| 1,000 | RM5.72805 | RM5,728.05 |
| 1,500 | RM5.56344 | RM8,345.16 |
| 2,500 | RM5.37999 | RM13,449.98 |
| 3,500 | RM5.36916 | RM18,792.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.22000 | RM14.22 |
| 10 | RM8.55000 | RM85.50 |
| 50 | RM7.69640 | RM384.82 |
| 100 | RM7.09240 | RM709.24 |
| Unit Price without VAT: | RM14.22000 |
|---|---|
| Unit Price with VAT: | RM15.64200 |

